What’s new: Find the right parts faster with our redesigned experience

Learn more

Tektronix MDO3034

Oscilloscope, 350 Mhz, 4 Analog Ch., 1 Rf Ch., 10M Record Length, MDO3000 Series
$ 19,909.21
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix MDO3034.

element14 APAC

Datasheet40 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+16.67%

Supply Chain

Introduction Date2023-02-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Keysight TechnologiesDSOX3034A
Keysight DSOX3034A Digital Oscilloscope, 4 Channel, 350MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
Keysight TechnologiesDSOX3034T
Keysight DSOX3034T Digital Oscilloscope, 4 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S
OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S, W/AWG
B&K Precision2559
2550 Series Digital Storage Oscilloscope, 4-Channel, 300 MHz Bandwidth
TektronixTDS3034C
DIGITAL PHOSPHOR OSCILLOSCOPE, 4-CH, 300MHZ, 2.5 GS/S, TDS3000 SERIES

Descriptions

Descriptions of Tektronix MDO3034 provided by its distributors.

OSCILLOSCOPE, 350 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
MDO3034 Mixed Domain Oscilloscope, 4/16 Channel, 350MHz, 2.5 GS/s, 10 Mpts, MDO3000 Series
Mixed Domain Oscilloscope; (4) 350Mhz Analog Channels, 10M Record Length, 350Mhz Spectrum Analyzer, 3-Year Warranty, Certificate Of Traceable Calibration Standard Rohs Compliant: Yes |Tektronix, Inc. MDO3034
OSCILLOSCOPE, 4CH, 350MHZ, 2.5GSPS; Product Range: MDO3000 Series; Scope Channels: 4 Channel; Bandwidth: 350MHz; Sampling Rate: 2.5GSPS; Display Memory Depth: 10 Mpts; Calculated Rise Time: 1.14ns; Scope Display Type: WVGA LCD
Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 350 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ns = 1.14 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 2.5 / Trigger = SPI (Optional) / Trigger = RS-232 / 422 / 485 / UART (Optional) / Trigger = CAN (Optional) / Trigger = LIN (Optional) / Trigger = FlexRay (Optional) / Trigger = MIL-STD-1553 (Optional) / Trigger = I²S / LJ / RJ / TDM (Optional) / Trigger = Parallel / Trigger = Edge / Trigger = Sequence (B Trigger) / Trigger = Pulse Width / Trigger = Time Out / Trigger = Runt / Trigger = Logic / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Video / Trigger = Extended Video (Optional) / Trigger = I²C (Optional) / Interface Type = USB / Interface Type = GPIB / Interface Type = Ethernet / Interface Type = Video Out Port / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 120 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX