What’s new: Find the right parts faster with our redesigned experience

Learn more

Keysight Technologies DSOX3034T

Keysight DSOX3034T Digital Oscilloscope, 4 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
$ 15,362.63
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3034T.

Newark

Datasheet37 pages11 years ago
Datasheet38 pages9 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet37 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-50.00%

Related Parts

TektronixMDO3034
OSCILLOSCOPE, 350 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Keysight TechnologiesDSOX3034A
Keysight DSOX3034A Digital Oscilloscope, 4 Channel, 350MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S
OSCILLOSCOPE, 4CH, 350MHZ, 5GS/S, W/AWG
B&K Precision2559
2550 Series Digital Storage Oscilloscope, 4-Channel, 300 MHz Bandwidth
Keysight TechnologiesDSOX4034A
Keysight DSOX4034A Digital Oscilloscope, 4 Channel, 350MHz, 4Mpts, 5GS/s, 12 bit, 4000 X-Series

Descriptions

Descriptions of Keysight Technologies DSOX3034T provided by its distributors.

Keysight DSOX3034T Digital Oscilloscope, 4 Channel, 350MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
Dsox3034T/Oscilloscope, 4-Channel, 350 M; |Keysight Technologies, Inc. DSOX3034T
OSCILLOSCOPE, DIGITAL, 350 MHZ, 4 CHANNEL, 8.5 IN. TOUCH SCREEN
OSCILLOSCOPE, 4-CH, 350MHZ, 5GSPS; Product Range: InfiniiVision 3000T X-Series; Scope Channels: 4 Channel; Bandwidth: 350MHz; Sampling Rate: 5GSPS; Display Memory Depth: 4 Mpts; Calculated Rise Time: 1ns; Scope Display Type: -;
Type of Oscilloscope = DSO / Bandwidth MHz = 350 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ns = 1 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Video / Trigger = USB / Interface Type = USB / Interface Type = GPIB / Interface Type = LAN / Interface Type = WVGA Video Out / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 100 W / Safety Category = CAT I 300 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 2 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC