Keysight Technologies MSOX3024T

Mixed Signal Oscilloscope 200MHZ 4 Channel Infiniivision 3000A X-series
$ 9,482
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies MSOX3024T.

Newark

Datasheet37 pages11 years ago
Datasheet38 pages9 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet37 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.89%

Related Parts

Keysight TechnologiesDSOX3024T
Keysight DSOX3024T Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
TektronixMDO3024
OSCILLOSCOPE, 200 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
TektronixMDO3022
OSCILLOSCOPE; 200 MHZ, 2 ANALOG CH., 1 RF CH., 10M RECORD LENGTH; MDO3000 SERIES
Keysight TechnologiesDSOX3024A
Keysight DSOX3024A Digital Oscilloscope, 4 Channel, 200MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
Keysight TechnologiesDSOX2024A
Keysight DSOX2024A Digital Storage Oscilloscope, 4 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
InstekGDS-2202A
Instek GDS-2202A VPO Digital Oscilloscope, 2 Channel, 200 MHz, 2 Mpts, 2 GS/s, GDS-2000A Series

Descriptions

Descriptions of Keysight Technologies MSOX3024T provided by its distributors.

MIXED SIGNAL OSCILLOSCOPE 200MHZ 4 CHANNEL INFINIIVISION 3000A X-SERIES
OSCILLOSCOPE, 20-CH, 200MHZ, 5GSPS; Product Range: InfiniiVision 3000T X-Series; Scope Channels: 4+16 Channel; Bandwidth: 200MHz; Sampling Rate: 5GSPS; Display Memo; Available until stocks are exhausted Alternative available
Oscilloscope, 20-Ch, 200Mhz, 5Gsps; Product Range:Infiniivision 3000T X-Series; Scope Channels:4+16 Channel; Bandwidth:200Mhz; Sampling Rate:5Gsps; Display Memory Depth:4 Mpts; Calculated Rise Time:1.75Ns; Plug Type:Us Rohs Compliant: Yes |Keysight Technologies, Inc. MSOX3024T
Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Video / Trigger = USB / Interface Type = USB / Interface Type = GPIB / Interface Type = LAN / Interface Type = WVGA Video Out / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 100 W / Safety Category = CAT I 300 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 2 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC