Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies DSOX3024T

Keysight DSOX3024T Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
$ 7,781.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3024T.

Newark

Datasheet37 pages11 years ago
Datasheet38 pages9 years ago
Datasheet40 pages9 years ago
Datasheet40 pages10 years ago
Datasheet37 pages11 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+114%

Related Parts

Keysight TechnologiesDSOX3024A
Keysight DSOX3024A Digital Oscilloscope, 4 Channel, 200MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
Keysight TechnologiesDSOX2024A
Keysight DSOX2024A Digital Storage Oscilloscope, 4 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
TektronixMDO3024
OSCILLOSCOPE, 200 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
TektronixDPO2024B
Tektronix DPO2024B 4 Channel Digital Storage Oscilloscope Bandwidth 200 MHz
B&K Precision2557
2550 Series Digital Storage Oscilloscope, 4-Channel, 200 MHz Bandwidth
TektronixMSO2024B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 200MHZ, MSO2000 SERIES

Descriptions

Descriptions of Keysight Technologies DSOX3024T provided by its distributors.

Keysight DSOX3024T Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
OSCILLOSCOPE DIGITAL 200 MHZ 4 CHANNEL 8.5 IN. TOUCH SCREEN
OSCILLOSCOPE, 4-CH, 200MHZ, 5GSPS; Product Range: InfiniiVision 3000T X-Series; Scope Channels: 4 Channel; Bandwidth: 200MHz; Sampling Rate: 5GSPS; Display Memory D; Available until stocks are exhausted Alternative available
Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ns = 1.75 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 5 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GS/s = 5 / Trigger = Zone (HW Zone Qualifier) / Trigger = Edge / Trigger = Edge then Edge (B Trigger) / Trigger = Pulse Width / Trigger = Runt / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Nth Edge Burst / Trigger = Video / Trigger = USB / Interface Type = USB / Interface Type = GPIB / Interface Type = LAN / Interface Type = WVGA Video Out / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 100 W / Safety Category = CAT I 300 V / Time Basis Max. s/div = 50 / Time Basis Min. ns/div = 2 / Warranty = 3 Years

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSOX3024T.