Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies DSOX3024A

Keysight DSOX3024A Digital Oscilloscope, 4 Channel, 200MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
$ 8,288.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX3024A.

Newark

Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Datasheet32 pages14 years ago
Datasheet30 pages15 years ago
Datasheet26 pages15 years ago
Datasheet29 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.67%

Related Parts

Keysight TechnologiesDSOX2024A
Keysight DSOX2024A Digital Storage Oscilloscope, 4 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
TektronixMDO3024
OSCILLOSCOPE, 200 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Keysight TechnologiesDSOX3024T
Keysight DSOX3024T Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
B&K Precision2557
2550 Series Digital Storage Oscilloscope, 4-Channel, 200 MHz Bandwidth
TektronixDPO2024B
OSCILLOSCOPE BENCH 200 MHZ 4 CHANNELS DPO2000 SERIES
TektronixMSO2024B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 200MHZ, MSO2000 SERIES

Descriptions

Descriptions of Keysight Technologies DSOX3024A provided by its distributors.

Keysight DSOX3024A Digital Oscilloscope, 4 Channel, 200MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
DIGITAL OSCILLOSCOPE, 4 CH, 200MHZ DSOX3024A
Oscilloscope Bench Type4x200MHz4 GS/s
Oscilloscope, 4-channel, 200MHz
Keysight Technologies DSOX3024A オシロスコープ
RS APAC
AGILENT,SCOPE, 4-CHANNEL , 200 MHZ
OSCILLOSCOPE, 4-CHANNEL, 200MHZ; Scope Type:Digital Bench; Scope Channels:4; Bandwidth:200MHz; Meter Display Type:WVGA; Sampling Rate:2GSPS; Input Impedance:1Mohm; Rise Time:1.75ns; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:3.85kg; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 3000 X-Series

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC