Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Keysight Technologies DSOX2024A

Keysight DSOX2024A Digital Storage Oscilloscope, 4 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
$ 4,852.025
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies DSOX2024A.

Farnell

Datasheet24 pages8 years ago
Datasheet20 pages15 years ago
Datasheet1 page15 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+306%

Related Parts

Keysight TechnologiesDSOX3024A
Keysight DSOX3024A Digital Oscilloscope, 4 Channel, 200MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
TektronixMDO3024
OSCILLOSCOPE, 200 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
Keysight TechnologiesDSOX3024T
Keysight DSOX3024T Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
B&K Precision2557
2550 Series Digital Storage Oscilloscope, 4-Channel, 200 MHz Bandwidth
TektronixDPO2024B
OSCILLOSCOPE BENCH 200 MHZ 4 CHANNELS DPO2000 SERIES
TektronixMSO2024B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 200MHZ, MSO2000 SERIES

Descriptions

Descriptions of Keysight Technologies DSOX2024A provided by its distributors.

Keysight DSOX2024A Digital Storage Oscilloscope, 4 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
DIGITAL OSCILLOSCOPE 4 CH 200MHZ INFINIIVISION 2000 X-SERIES
OSCILLOSCOPE, 4-CHANNEL, 200MHZ; Scope Type:Digital Bench; Scope Channels:4; Bandwidth:200MHz; Meter Display Type:WVGA; Sampling Rate:1GSPS; Input Impedance:1Mohm; Input Voltage:300V; External Height:204.4mm; External Width:380.6mm; External Depth:141.5mm; Weight:8.5lb; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP) (15-Dec-2010); Series:InfiniiVision 2000 X-Series
AGILENT TECHNOLOGIES DSOX2024A Oscilloscope, 4-channel, 200 MHz. More details: Oscilloscope, Bench, Bandwidth (MHz) 200MHz, Rise Time 1.75ns, Max. Voltage 400, Max./Min. Sweep Speed 2 nS/div to 50 s/div, Trigger Sensitivity Int./Ext. 10mV/div internal/ 200mV external, Vertical Operating Modes Normal, Peak Detect, Averaging, High Resolution, Segmented, +-8 Divisions From Center Screen Sweep Magnification, Display 8.5 inch WVGA, Digital Storage Bandwidth 64M Internal, USB Stick Limit For External Storage, Memory Size 100kpts/channel

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC