Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Tektronix MDO3024

Oscilloscope, 200 Mhz, 4 Analog Ch., 1 Rf Ch., 10M Record Length, MDO3000 Series
$ 10,100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tektronix MDO3024.

element14 APAC

Datasheet40 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Introduction Date2023-02-16
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Keysight TechnologiesDSOX3024T
Keysight DSOX3024T Digital Oscilloscope, 4 Channel, 200MHz, 4Mpts, 5GS/s, 8 bit, 3000T X-Series
Keysight TechnologiesDSOX3024A
Keysight DSOX3024A Digital Oscilloscope, 4 Channel, 200MHz, 2Mpts, 4GS/s, 8 bit, 3000 X-Series
Keysight TechnologiesDSOX2024A
Keysight DSOX2024A Digital Storage Oscilloscope, 4 Channel, 200MHz, 1Mpts, 2GS/s, 2000 X-Series
TektronixDPO2024B
Tektronix DPO2024B 4 Channel Digital Storage Oscilloscope Bandwidth 200 MHz
B&K Precision2557
2550 Series Digital Storage Oscilloscope, 4-Channel, 200 MHz Bandwidth
TektronixMSO2024B
MIXED SIGNAL OSCILLOSCOPE 4 ANALOGUE. CH. 16 DIGITAL. CH. 200MHZ, MSO2000 SERIES

Descriptions

Descriptions of Tektronix MDO3024 provided by its distributors.

OSCILLOSCOPE, 200 MHZ, 4 ANALOG CH., 1 RF CH., 10M RECORD LENGTH, MDO3000 SERIES
MDO3024 Mixed Domain Oscilloscope, 4/16 Channel, 200MHz, 2.5 GS/s, 10 Mpts, MDO3000 Series
Mixed Domain Oscilloscope; (4) 200MHz analog channels, 10M record length, 200MHz spectrum analyzer, 3-year warranty, Certificate of Traceable Calibration Standard
OSCILLOSCOPE, 4CH, 200MHZ, 2.5GSPS; Product Range: MDO3000 Series; Scope Channels: 4 Channel; Bandwidth: 200MHz; Sampling Rate: 2.5GSPS; Display Memory Depth: 10 Mpts; Calculated Rise Time: 2ns; Scope Display Type: WVGA LCD Col
Type of Oscilloscope = MSO / MDO / Bandwidth MHz = 200 / Analogue Channels = 4 / Digital Channels (MSO) = 16 / Rise Time ns = 2 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 2.5 / Trigger = SPI (Optional) / Trigger = RS-232 / 422 / 485 / UART (Optional) / Trigger = CAN (Optional) / Trigger = LIN (Optional) / Trigger = FlexRay (Optional) / Trigger = MIL-STD-1553 (Optional) / Trigger = I²S / LJ / RJ / TDM (Optional) / Trigger = Parallel / Trigger = Edge / Trigger = Sequence (B Trigger) / Trigger = Pulse Width / Trigger = Time Out / Trigger = Runt / Trigger = Logic / Trigger = Setup & Hold / Trigger = Rise / Fall Time / Trigger = Video / Trigger = Extended Video (Optional) / Trigger = I²C (Optional) / Interface Type = USB / Interface Type = GPIB / Interface Type = Ethernet / Interface Type = Video Out Port / Display Type = LCD-TFT / Power Supply = 100 ... 240 VAC, 120 W / Safety Category = CAT II 300 V / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Tektronix has several brands around the world that distributors may use as alternate names. Tektronix may also be known as the following names:

  • TEK
  • TEKTRONIX INC
  • TEKTRONIC
  • TEKTRONICS
  • TEKTR
  • Tektronix Inc/Integrated Circuits
  • ADVANCED DETECTOR CORP
  • PROTONEX LLC
  • Tektronix Inc/Integrated
  • TEKTRONIX/KEITHLEY
  • Tektronix GmbH
  • Tektronix Video
  • TEKTRONIX/NO
  • TEKTRONIXIN
  • DANAHER - TEKTRONIX