Bench Power Supply; Power Supply Type:Bench; Output Current:4A; Power Rating:200W; Supply Voltage:230VAC; Power Supply Mounting:Rack Mount; Calibrated:No; No. of Outputs:1; Output Power Max:200W; Output Type:Variable ;RoHS Compliant: NA
AGILENT TECHNOLOGIES E3634A Power Supply, 0-50VDC, 0-7A, Programmable. More details: Single Output DC Power Supply, Programmable, Output Volts 0 to 50 DC, Output Current 0 to 7 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 500 uVrms, Line Volts Regulation Less than 0.01% + 2 mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Current and Over Voltage Protection, Parallel or Series Connection, Display 4 Digit Vacuum Fluorescent, Includes AC Power Cord and Instructions
Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:
KEYSIGHT
KEYSIGHT TECHNOLOGIES INC
Part Number Aliases
This part may be known by these alternate part numbers: