Keysight Technologies E3643A

Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 1.4 A, 0 to 60 VDC @ 0.8 A
$ 1,445.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E3643A.

element14 APAC

Datasheet6 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2015-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keysight TechnologiesE3645A
Power Supply; 0 to 35/0 to 60 V; 22/1.3; 80 W (Max.); 0 to 40 degC
Keysight TechnologiesE3641A
Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 0.8 A, 0 to 60 VDC @ 0.5 A
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE
Keysight TechnologiesN6735B
Keysight N6735B Basic DC Power Module, 1-Slot, 60V, 0.8A, 50W, N6730 Series
TektronixPWS4602
PROGRAMMABLE DC POWER SUPPLY,60 VOLTS,2.5 AMPS, PWS2000/4000 SERIES
TektronixPWS4721
Tektronix PWS4721 Programmable DC Power Supply

Descriptions

Descriptions of Keysight Technologies E3643A provided by its distributors.

Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 1.4 A, 0 to 60 VDC @ 0.8 A
DC Programmable Power Supply; Power Supply Type:Bench; Output Current:1.4A; Output Current 2:0.8A; Power Rating:50W; Supply Voltage:115VAC; Power Supply Mounting:Rack Mount; Approval Bodies:UL, CSA; Calibrated:No ;RoHS Compliant: NA
PSU, BENCH, 50W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:35V; Output Voltage 2:60V; Output Current:1.4A; Output Current 2:800mA; Power Rating:50W; Supply Voltage Typ:100V AC / 115V AC / 230V AC; Load Regulation:0.01%; Length:348.3mm; Width:212.6mm; Height:88.5mm; Weight:6.2kg; Approval Bodies:CSA / UL; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Accuracy %:0.05%; External Depth:374mm; External Length / Height:104mm; External Width:254mm; Output Ripple Voltage pk-pk:8mV; Output Voltage Max:60V; Power Supply Type:Programmable; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage Min:100V; Weight Min:6.2kg
AGILENT TECHNOLOGIES E3643A Power Supply, 0-60VDC, 0-1.4A, Programmable. More details: Single Output DC Power Supply, Programmable, Output Volts 0 to 60 DC, Output Current 0 to 1.4 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 1 mVrms, Line Volts Regulation Less than 0.01% + 3mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Voltage Protection, Parallel or Series Connection, Display 4 Digit Vacuum Fluorescent, Includes AC Power Cord and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC