B&K Precision 9122A

Bench Power Supply 0V to 60V Single-OUT 2.5A
$ 1,062.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for B&K Precision 9122A.

element14 APAC

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

element14

Related Parts

TektronixPWS4602
Tektronix PWS4602 150W 1 Output Programmable DC Bench PSU 60V 2.5A
Keysight TechnologiesE3645A
Power Supply; 0 to 35/0 to 60 V; 22/1.3; 80 W (Max.); 0 to 40 degC
Keysight TechnologiesN6735B
Keysight N6735B Basic DC Power Module, 1-Slot, 60V, 0.8A, 50W, N6730 Series
Keysight TechnologiesE3643A
Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 1.4 A, 0 to 60 VDC @ 0.8 A
TektronixPWS4721
Tektronix PWS4721 Programmable DC Power Supply
TektronixPWS2721
POWER SUPPLY, 1CH, 72V, 1.5A, ADJUSTABLE

Descriptions

Descriptions of B&K Precision 9122A provided by its distributors.

Bench Power Supply 0V to 60V Single-OUT 2.5A
DC Power Supply Switcher Design Mode 1 Output 150 w
0-60V, 0-2.5A SINGLE OUTPUT PROGRAMMABLE DC PWR SPLY
Programmable DC Power Supply,0 to 60 VDC
POWER SPLY 0-60V 0-2.5A PROGRAM
Power Supply, Bench, 60V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:60V; Output Current Min:0A; Output Current Max:2.5A; Power Rating:150W; Supply Voltage Min:115Vac Rohs Compliant: Yes |B&k Precision 9122A

Manufacturer Aliases

B&K Precision has several brands around the world that distributors may use as alternate names. B&K Precision may also be known as the following names:

  • SEFRAM
  • B&K Precision Corp
  • B B BATTERY
  • B&K Precision Corporation
  • ET ENTERPRISES LTD
  • B & K PRECISION TEST
  • B& K Test Equip
  • B&K PRECISION