Keysight Technologies E3633A

AC-DC Unregulated Power Supply Module, 1 Output, 200W, Hybrid
$ 3,373.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E3633A.

IHS

Datasheet5 pages11 years ago
Datasheet5 pages16 years ago

Newark

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-11-30

Related Parts

Keysight TechnologiesE3644A
Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A
Keysight TechnologiesE3642A
Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A
Keysight TechnologiesE3640A
Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 3 A, 0 to 20 VDC @ 1.5 A
TektronixPWS4205
Tektronix PWS4205 100W 1 Output Programmable DC Bench PSU 20V 5A

Descriptions

Descriptions of Keysight Technologies E3633A provided by its distributors.

AC-DC Unregulated Power Supply Module, 1 Output, 200W, Hybrid
Bench Power Supply; Power Supply Type:Bench; Output Current:20A; Power Rating:200W; Supply Voltage:230VAC; Power Supply Mounting:Rack Mount; Calibrated:No; No. of Outputs:1; Output Type:Variable; Output Voltage:8V ;RoHS Compliant: NA
PSU, BENCH, 200W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:8V; Output Voltage 2:20V; Output Current:20A; Output Current 2:10A; Power Rating:200W; Load Regulation:0.01%; Length:348mm; Width:213mm; Height:133mm; Weight:9.5kg; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Accuracy %:0.05%; External Depth:348mm; External Length / Height:133mm; External Width:213mm; Output Ripple Voltage pk-pk:3mV; Output Voltage Max:20V; Power Supply Type:Programmable; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage Min:100V; Weight Min:9.5kg
AGILENT TECHNOLOGIES E3633A Power Supply, 0-20VDC, 0-20A, Programmable. More details: Single Output DC Power Supply, Programmable, Output Volts 0 to 20 DC, Output Current 0 to 20 Amps, Current Limits 0 to 100%, Ripple Volts Regulation Less Than 350 uVrms, Line Volts Regulation Less than 0.01% + 2 mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency 47 to 63 Hz, Over Current and Over Voltage Protection, Parallel or Series Connection, Display 4 Digit Vacuum Fluorescent, Includes AC Power Cord and Instructions

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC