Keysight Technologies E3640A

Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 3 A, 0 to 20 VDC @ 1.5 A
$ 1,437.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E3640A.

IHS

Datasheet4 pages22 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-75.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Keysight TechnologiesE3642A
Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series
Keysight TechnologiesE3644A
Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A
Keysight TechnologiesE3641A
Power Supply; DC Type of Power Supply; 0 to 35 VDC @ 0.8 A, 0 to 60 VDC @ 0.5 A
TektronixPWS2323
PWS2323 BENCH POWER SUPPLY 1 OUTPUT 0 - 32V DC 0 - 3A, PWS2000/4000 SERIES
TektronixPWS2185
PWS2185 BENCH POWER SUPPLY, 1 OUTPUT 0 - 18V DC 0 - 5A
TektronixPWS4205
PROGRAMMABLE DC POWER SUPPLY, 18 VOLTS, 5 AMPS, PWS2000/4000 SERIES

Descriptions

Descriptions of Keysight Technologies E3640A provided by its distributors.

Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 3 A, 0 to 20 VDC @ 1.5 A
DC Bench Power Supply; Power Supply Type:Bench; Output Current:3A; Output Current 2:1.5A; Power Rating:30W; Supply Voltage:115VAC; Power Supply Mounting:Rack Mount; Approval Bodies:UL, CSA; Calibrated:No; External Depth:14.7" ;RoHS Compliant: NA
PSU, BENCH, 30W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:8V; Output Voltage 2:20V; Output Current:3A; Output Current 2:1.5A; Power Rating:30W; Supply Voltage Typ:100V AC / 115V AC / 230V AC; Load Regulation:0.01%; Length:348.3mm; Width:212.6mm; Height:88.5mm; Weight:5.3kg; Approval Bodies:CSA / UL; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Accuracy %:0.05%; External Depth:374mm; External Length / Height:104mm; External Width:254mm; Output Ripple Voltage pk-pk:5mV; Output Voltage Max:20V; Power Supply Type:Programmable; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage Min:100V; Weight Min:5.3kg
AGILENT TECHNOLOGIES E3640A Power Supply, 0-20VDC, 0-3A, Programmable. More details: Single Output DC Power Supply, Output Volts (DC) 0 to 20, Output Current (Amps) 0 to 3, Current Limits 0 to 100 Percent, Ripple Volts Regulation Less Than 0.5 mVrms, Line Volts Regulation Less than 0.01 Percent + 3 mV, Load Regulation Less than 0.01 Percent + 3 mV, Line Regulation Less than 0.01 Percent + 3 mV, Meter Type 2 Digital, 120VAC Input Voltage, Input Frequency (Hz) 47 to 63, Over Voltage Protection, Parallel or Series Connection, Display 4 Digit VacuumFluorescent

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC