Keysight Technologies E3644A

Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A
$ 1,701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keysight Technologies E3644A.

element14 APAC

Datasheet6 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+23.91%

Supply Chain

Introduction Date2015-02-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keysight TechnologiesE3642A
Keysight E3642A DC Power Supply, Single Output, Dual Range, 20V/2.5A, 8V/5A, 50W, E3640 Series
TektronixPWS4205
PROGRAMMABLE DC POWER SUPPLY, 18 VOLTS, 5 AMPS, PWS2000/4000 SERIES
Keysight TechnologiesE3645A
Power Supply; 0 to 35/0 to 60 V; 22/1.3; 80 W (Max.); 0 to 40 degC
Keysight TechnologiesU8001A
POWER SUPPLY, DC TYPE OF POWER SUPPLY, 0 TO 20 , 0 TO 35 V, 30 W (MAX.)
TektronixPWS4323
POWER SUPPLY, 32 VOLTS, 3 AMPS DC PROGRAMMABL
TektronixPWS4721
Tektronix PWS4721 Programmable DC Power Supply

Descriptions

Descriptions of Keysight Technologies E3644A provided by its distributors.

Power Supply; DC Type of Power Supply; 0 to 8 VDC @ 8 A, 0 to 20 VDC @ 4 A
Keysight E3644A DC Power Supply, Single Output, Dual Range, 20V/4A, 8V/8A, 80W, E3640 Series
DC power supply, dual range: 0-8V/ 8 A and 0-20V/ 4 A, 80 W. GPIB, RS-232
AC-DC Regulated Power Supply Module, 80W
Laboratory power supply unit/programmable DE
Power Supply,0-20VDC,0-8A,Programmable
80W 1 100V|115V|230V 100V, 115V, 230V
DC Programmable Power Supply; Power Supply Type:Bench; Output Current:8A; Output Current 2:4A; Power Rating:80W; Supply Voltage:115VAC; Power Supply Mounting:Rack Mount; Approval Bodies:UL, CSA; Calibrated:No; External Depth:14.7" ;RoHS Compliant: NA
PSU, BENCH, 80W; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:8V; Output Voltage 2:20V; Output Current:8A; Output Current 2:4A; Power Rating:80W; Supply Voltage Typ:100V AC / 115V AC / 230V AC; Load Regulation:0.01%; Length:348.3mm; Width:212.6mm; Height:88.5mm; Weight:6.7kg; Approval Bodies:CSA / UL; Plug Type:UK / Euro; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Accuracy %:0.05%; External Depth:374mm; External Length / Height:104mm; External Width:254mm; Output Ripple Voltage pk-pk:5mV; Output Voltage Max:20V; Power Supply Type:Programmable; Supply Voltage:230V; Supply Voltage Max:230V; Supply Voltage Min:100V; Weight Min:6.67kg

Manufacturer Aliases

Keysight Technologies has several brands around the world that distributors may use as alternate names. Keysight Technologies may also be known as the following names:

  • KEYSIGHT
  • KEYSIGHT TECHNOLOGIES INC