Yageo Group T522Y477M006ATE035

Cap Tant Polymer 470uF 6.3VDC Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.035 Ohm 105C T/R
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T522Y477M006ATE035.

IHS

Datasheet17 pages2 years ago

Farnell

Newark

Ciiva

element14 APAC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Yageo Group T522Y477M006ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.91
$ 1.335
$ 1.335
Stock
3,838
702,827
702,827
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Leakage Current
88.8 µA
296.1 µA
296.1 µA
Dissipation Factor
10 %
15 %
15 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Panasonic6THB470M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic6TCE470M
Panasonic 6TCE470M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Panasonic6TCF470MAH
Panasonic 6TCF470MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 470.UF 4V 20%

Descriptions

Descriptions of Yageo Group T522Y477M006ATE035 provided by its distributors.

Cap Tant Polymer 470uF 6.3VDC Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.035 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Surface Mount Tantalum Capacitor, Ko-Capr, T522 Series, 470 F, 20%, 6.3 V, 2917 [7343-40 Metric] Rohs Compliant: Yes |Kemet T522Y477M006ATE035
CAP, 470µF, 6.3V, 20%; Capacitance: 470µF; Voltage Rating: 6.3V; Product Range: T522 KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: Y; ESR: 0.035ohm; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.