Panasonic 6TCF470MAH

Panasonic 6TCF470MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TCF470MAH.

IHS

Datasheet5 pages6 years ago

Upverter

Panasonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-50.20%

CAD Models

Download Panasonic 6TCF470MAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.147
$ 4.649
$ 4.649
Stock
23,010
95,307
95,307
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
5 mΩ
5 mΩ
Leakage Current
296.1 µA
296.1 µA
296.1 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Panasonic4TCF470ML
Panasonic 4TCF470ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TCE470MI
Panasonic 6TCE470MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TCE470M
Panasonic 6TCE470M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Cap Aluminum Organic 470uF 2VDC 20% (7.3 X 4.3 X 4mm) SMD 0.01 Ohm 4700mA 2000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917

Descriptions

Descriptions of Panasonic 6TCF470MAH provided by its distributors.

Panasonic 6TCF470MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
470uF 20% 6.3v case D4 - Polymer Tantalum Capacitors
Cap Tant Polymer 470uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.01 Ohm 125C T/R
CAP POLYMER TCE SERIES 470UF 6.3VDC 10MILLIOHM 7.3X4.3X3.8
Avnet Japan
470¦ÌF 1000h@ 125¡ãC ¡À20% 6.3V 10m¦¸@ 100kHz 2917 7.3mm*4.3mm*4mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TCF470MAH.