Panasonic 6TPB470M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPB470M.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages21 years ago

element14 APAC

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+18.90%

CAD Models

Download Panasonic 6TPB470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.545
$ 1.57
$ 1.57
Stock
821,641
277,282
277,282
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
25 mΩ
25 mΩ
Leakage Current
296.1 µA
296.1 µA
296.1 µA
Dissipation Factor
15 %
15 %
15 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic6TPE470M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic6TPE470MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic6TPE470MAZU
Panasonic 6TPE470MAZU - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V +/-20%, T545 SERIES
Cap Tant Solid 470uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.045 Ohm 125°C T/R
Cap Tant Solid 470uF 6.3V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.035 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 6TPB470M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
Cap Tant Solid 470uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.035 Ohm 105°C Embossed T/R
Avnet Japan
Panasonic 6TPB470M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
470uF 6.3V Polymer Tantalum Cap, 35mR ESR, 7343 SMD, 105¡ãC
CAP, 470µF, 6.3V, 20%, 2917, SMD; Capacitance: 470µF; Voltage Rating: 6.3V; Product Range: POSCAP TPB Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.08ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017); Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Capacitor Mounting: SMD; Capacitor Terminals: SMD; DC Ripple Current: 3000mA; External Depth: 3.8mm; External Length / Height: 7.3mm; External Width: 4.3mm; Leakage Current: 296.1µA; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +105°C; Reel Quantity: 2000; Tantalum Capacitor Case: 2917 [7343 Metric]; Tape Width: 12mm; Tolerance +: 20%; Tolerance -: 20%; Voltage Rating V DC: 6.3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPB470M.
  • 6TPB470M..
  • 6TPB470M...