Yageo Group T525Y477M006ATE035

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
$ 1.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T525Y477M006ATE035.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
-1.49%

CAD Models

Download Yageo Group T525Y477M006ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.842
$ 4.708
$ 4.708
Stock
7,655
83,431
83,431
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
5 mΩ
5 mΩ
Leakage Current
296.1 µA
296.1 µA
296.1 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginMainland China, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2011-01-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic6THB470M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic6TCE470M
Panasonic 6TCE470M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TCF470MAH
Panasonic 6TCF470MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R
KYOCERA AVXTCJX477M006R0100
Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.1 Ohm 85°C T/R

Descriptions

Descriptions of Yageo Group T525Y477M006ATE035 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Cap Tant Organic 470uF 6.3VDC Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.035 Ohm 125C Automotive T/R
TANTALUM Capacitor, 470UF, 6V, SMD 20%, FULL REEL; Product Range:T525 Series; Capacitance:470 F; Tantalum Capacitor Case:2917 7343 Metric];
Tantalum Capacitor, 470Uf, 6V, Smd 20%, Full Reel; Rango De Producto:Serie T525; Capacidad:470Μf; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343]; Resistencia Esr:0.035Ohm; Tensión Nominal:6.3V; Cantidad De Rollos:500 |Kemet T525Y477M006ATE035

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T525Y477M006ATE035.