Yageo Group T521X107M025ATE030

100µF ±20% Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 30 mOhm
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521X107M025ATE030.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
+26.58%

CAD Models

Download Yageo Group T521X107M025ATE030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.585
$ 2.46
$ 2.46
Stock
150,553
536,035
536,035
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
60 mΩ
60 mΩ
Leakage Current
250 µA
250 µA
250 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 100uF ±20%
Cap Aluminum Organic 100uF 12.5VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
KYOCERA AVXTCJD107M025R0070
TCJ Series 100 uF 25 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
Panasonic6TCE100M
Panasonic 6TCE100M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJD107M010R0080
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T521X107M025ATE030 provided by its distributors.

100µF ±20% Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 30 mOhm
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Cap, Tant, Polymer, 100Uf, 25V, 2917; Capacitance:100 F; Voltage Rating:25V; Product Range:t521 Series; Capacitance Tolerance: 20%; Manufacturer Size Code:x; Esr:0.03Ohm; Operating Temperature Min:-55 C; Operating Temperature Rohs Compliant: Yes

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521X107M025ATE030.