KYOCERA AVX TCJD107M010R0080

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
$ 1.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJD107M010R0080.

IHS

Datasheet13 pages3 years ago

AVX

Alternate Parts

Price @ 1000
$ 1.166
$ 0.703
$ 0.703
Stock
1
18,869
18,869
Authorized Distributors
2
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
55 mΩ
55 mΩ
Leakage Current
100 µA
100 µA
100 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 100uF ±20%
CAPACITOR, TANTALUM,100 UF,20%,10 VDC, SMT,7343 MM, ESR 0.018 OHMS, TAPE & REEL
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 100uF ±20%
Rubycon2.5SXE100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Rubycon2.5SXB100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Rubycon4SXB100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917

Descriptions

Descriptions of KYOCERA AVX TCJD107M010R0080 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Cap Tant Polymer 100uF 10V D CASE 20% SMD 7343-31 T/R
CAP TANT POLY 100UF 20% 10V 2917
100UF 10V 20% ESR 80 7343-31
TCJ TANT 100UF 10V 20% CASE D

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX