KYOCERA AVX TCJD107M025R0070

TCJ Series 100 uF 25 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
$ 3.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJD107M025R0070.

IHS

Datasheet13 pages3 years ago

AVX

Newark

Inventory History

3 month trend:
+147%

CAD Models

Download KYOCERA AVX TCJD107M025R0070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.253
$ 1.43
$ 1.43
Stock
120,154
181,571
181,571
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
55 mΩ
55 mΩ
Leakage Current
250 µA
250 µA
250 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 10VDC 100uF ±20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Cap Tant Solid 100uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.05 Ohm 125°C T/R
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.055 Ohm 105°C T/R
Rubycon2.5SXE100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Rubycon2.5SXB100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917

Descriptions

Descriptions of KYOCERA AVX TCJD107M025R0070 provided by its distributors.

TCJ Series 100 uF 25 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
Cap Tant Polymer 100uF 25VDC D CASE 20%( 7.3 X 4.3 X 2.9mm) SMD 7343-31 0.07 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAP, TANT, POLYMER, 100UF, 25V, 2917; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Product Range:TCJ Series; Manufacturer Size Code:D; ESR:0.07ohm; Length:7.3mm; Width:4.3mm; Height:2.9mm RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX