Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TCE100M

Panasonic 6TCE100M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TCE100M.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-93.91%

CAD Models

Download Panasonic 6TCE100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.985
$ 2.299
Stock
15,133
34,452
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
18 mΩ
Leakage Current
63 µA
63 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Panasonic6TCE100MI
Panasonic 6TCE100MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicEEF-CD0D101R
Cap Aluminum 100uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-CD0G101R
Cap Aluminum 100uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Cap Aluminum Organic 100uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.015 Ohm 4200mA 2000h 125C T/R
CAPACITOR ALUMINUM ORGANIC SMD, 100UF 2V 20% AO-CAP,ESR=28

Descriptions

Descriptions of Panasonic 6TCE100M provided by its distributors.

Panasonic 6TCE100M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 125 ¡C
Panasonic SCT
Cap Tant Polymer 100uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 0.025 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
PANASONIC ELECTRONIC COMPONENTS 6TCE100M Surface Mount Tantalum Capacitor, 100 F, 6.3 V, TCE Series, 2917 [7343 Metric], -55 C
CAP, 100µF, 6.3V, 20%; Capacitance: 100µF; Voltage Rating: 6.3V; Product Range: POSCAP TCE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America