Yageo Group T521D476M020ATE055

Cap Tant Polymer 47uF 20VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 125C T/R
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521D476M020ATE055.

IHS

Datasheet46 pages2 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-4.90%

CAD Models

Download Yageo Group T521D476M020ATE055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.459
$ 1.459
Stock
40,170
19,358
19,358
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
40 mΩ
40 mΩ
Leakage Current
94 µA
94 µA
94 µA
Dissipation Factor
10 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
Cap Tant Polymer 47uF 16VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.065 Ohm 125C T/R
CAPACITOR, TANTALUM SMD, HIGH TEMP. CONDUCTIVE POLYMER, 47.0UF 16V 20%
KYOCERA AVXTAJD476K025R
Capacitor, Tantalum; 47uF; Chip; +/-10%; EIA 7343; 25V; 32VDC; 0.9 Ohms ESR; SMD; 11.8mu
Capacitor Tant Solid 47uF 16VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
KYOCERA AVXTPSC476M016R0350
Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.35 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T521D476M020ATE055 provided by its distributors.

Cap Tant Polymer 47uF 20VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 125C T/R
CAPACITOR;TANTALUM;CAP 47 UF;TOL 20%;VOL-RTG 20 VDC;SMT;7343-31;ESR 55 MOHMS;TR
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAP TANT POLY 47UF 20V 2917 / 47 μF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
TANT CAP, 47UF, 20V, 2A, D SIZE, 2917 ROHS COMPLIANT: YES
47¦ÌF 2000h@ 125¡ãC ¡À20% 20V 55m¦¸@ 100kHz 2917 7.3mm*4.3mm*3.1mm
T521D476M020ATE055, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521D476M020ATE055.