KYOCERA AVX TAJD476K025R

Capacitor, Tantalum; 47uF; Chip; +/-10%; EIA 7343; 25V; 32VDC; 0.9 Ohms ESR; SMD; 11.8mu
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJD476K025R.

IHS

Datasheet4 pages17 years ago

element14 APAC

element14

Garrett

Farnell

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-09-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491D476M016AT
Cap Tant Solid 47uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT491D476K010AT
Cap Tant Solid 47uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Capacitor Tant Solid 47uF 16VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
KYOCERA AVXTAJC476M020RNJ
Cap Tant Solid 47uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312

Descriptions

Descriptions of KYOCERA AVX TAJD476K025R provided by its distributors.

Capacitor, Tantalum; 47uF; Chip; +/-10%; EIA 7343; 25V; 32VDC; 0.9 Ohms ESR; SMD; 11.8mu
Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
STANDARD TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
Tantalum Capacitor; Capacitor Type:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 10%; Voltage Rating:25VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:0.9ohm ;RoHS Compliant: Yes
CAPACITOR, CASE D, 47UF, 25V; Application:Solid; Capacitance:47µF; Tolerance, Capacitance:± 10%; Series:TAJ; Voltage, Rating:25V dc; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; ESR Frequency:100kHz; External Depth:2.9mm; External Length / Height:7.3mm; Leakage Current:11.7µA; Operating Temperature Range:-55°C to +85°C; Quantity, Reel:500; Resistance, ESR:0.9ohm; Temp, Op. Max:85°C; Temp, Op. Min:-55°C; Temperature, ESR:25°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:25V; Width, External:4.3mm; Width, Tape:12mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX