KYOCERA AVX TPSC476M016R0350

Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.35 Ohm 125°C T/R
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC476M016R0350.

IHS

Datasheet12 pages3 years ago

Farnell

Newark

AVX

element14 APAC

Inventory History

3 month trend:
-4.28%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.35 Ohm 125C T/R
KYOCERA AVXTAJC476M020RNJ
Cap Tant Solid 47uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.5 Ohm 125C T/R
KYOCERA AVXTAJW476M016RNJ
Cap Tant Solid 47uF 16V W CASE 20% (6 X 3.2 X 1.5mm) SMD 6032-15 0.4 Ohm 125°C T/R
Yageo GroupT491C476K016AT
47UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 16 V DC +/-10%, T491 SERIES
Yageo GroupT491D476M016AT
Cap Tant Solid 47uF 16V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Capacitor Tant Solid 47uF 16VDC 10% 6 X 3.2 X 2.5mm SMD 6032-28 T/R

Descriptions

Descriptions of KYOCERA AVX TPSC476M016R0350 provided by its distributors.

Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.35 Ohm 125°C T/R
TPS Series 47 uF ±20 % 16 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312
Capacitor TANT, 47UF, 16V, 0.35OHM, 20%,; Capacitor TANT, 47UF, 16V, 0.35OHM, 20%, 2312; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.35ohm; Capacitor Case Style:2312; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Tantalum

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC476M016R0350.