Yageo Group T521B106M025ATE100

Cap Tant Solid 10uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-20 0.1 Ohm 105°C T/R
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521B106M025ATE100.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-76.73%

CAD Models

Download Yageo Group T521B106M025ATE100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.422
$ 0.422
Stock
32,109
68,429
68,429
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
100 mΩ
Leakage Current
25 µA
25 µA
25 µA
Dissipation Factor
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2013-09-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10UF, 16 V DC +/-20%, T520 SERIES
T55 Series 1411 10 uF 25 V ±20% SMT Solid Tantalum Chip Capacitor
KYOCERA AVXTCJE106M050R0100
Cap Tant Solid 10uF 50V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.1 Ohm 105°C T/R
Panasonic25SVPD10M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
10UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, T520 SERIES
PanasonicEEF-CS1E100R
Conductive Polymer Aluminum Electrolytic Capacitor, 10 µF, -55 to 105 ¡C

Descriptions

Descriptions of Yageo Group T521B106M025ATE100 provided by its distributors.

Cap Tant Solid 10uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-20 0.1 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411
Cap, 10Uf, 25V, Tant, Polymer, B Rohs Compliant: Yes |Kemet T521B106M025ATE100
10¦ÌF 2000h@ 105¡ãC ¡À20% 25V 100m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
T521B106M025ATE100, YAGEO / KEMET ELECTRONICS
TC 10uF 25V 20% Case B 100mOhm
17028003,电容, 10UF, 25V, 钽, 聚合物, B;
KEMET T521B106M025ATE100 聚合物电容
RS APAC

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.