What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EEF-CS1E100R

Conductive Polymer Aluminum Electrolytic Capacitor, 10 µF, -55 to 105 ¡C
$ 0.592
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEF-CS1E100R.

Upverter

Technical Drawing2 pages6 years ago

Panasonic

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic EEF-CS1E100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

PanasonicEEF-CS1D100R
SP-Cap CS Series 20 V 10 uF 105°C SMT Low ESR CHIP Aluminum Polymer Cap
Cap Aluminum 10uF 12.5V 20% (7.3 X 4.3 X 2mm) SMD 0.04 Ohm 2600mA 125C Plastic T/R
Cap Aluminum Organic 10uF 16VDC 20% (7.3 X 4.3 X 2mm) SMD 0.045 Ohm 2400mA 2000h 125C T/R
Cap Aluminum Organic 10uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.055 Ohm 2200mA 2000h 125C T/R
Panasonic35TQC10M
Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.12 Ohm 105°C Embossed T/R
Panasonic35TQC10MYF
Panasonic 35TQC10MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)

Descriptions

Descriptions of Panasonic EEF-CS1E100R provided by its distributors.

Conductive Polymer Aluminum Electrolytic Capacitor, 10 µF, -55 to 105 ¡C
Panasonic SCT
Cap Aluminum Polymer 10uF 25VDC 20% (7.3 X 4.3 X 1.1mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R
Panasonic EEFCS1E100R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum 10uF 25V 20% 2917 J Lead Flat 0.04 Ohm3000mA 1000 hr 105°C Embossed Carrier T/R
Avnet Japan
SP-CAP CS Series 25 V 10 uF 105°C SMT Low ESR Chip Aluminum Polymer Cap
Polymer Aluminium Electrolytic Capacitor, 10 uF, 25 V, 2917 [7343 Metric], 0.04 ohm
AL LYTIC SP CAP, CS SERIES SMT, PB-FREE / 25V,10UF +-20%,40MOHM, 7.3 X 4.3 X1.1MM, T<(>&<)>R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CS 25V 10muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
CAP, 10µF, 25V; Capacitance: 10µF; Voltage Rating: 25V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: SP-Cap CS Series; ESR: 0.04ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEF-CS1E100R.
  • EEFCS1E100R