Yageo Group T520A106M010ATE080

10UF Solid Polymer Tantalum Electrolytic Capacitor, 10 V DC +/-20%, T520 Series
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520A106M010ATE080.

IHS

Datasheet46 pages2 years ago

Upverter

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-23.70%

CAD Models

Download Yageo Group T520A106M010ATE080 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.31
$ 0.31
Stock
672,461
34,582
34,582
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
500 mΩ
500 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10UF, 16 V DC +/-20%, T520 SERIES
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
Panasonic25SVPD10M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
KYOCERA AVXRSS1E100MCN1GS
Cap Aluminum Polymer 10uF 25VDC 20% (6.3 X 5.7mm) SMD 0.06 Ohm 1700mA 2000h 105C T/R
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.5mm) SMD 0.22 Ohm 700mA 2000h 105C Automotive T/R
United Chemi-ConAPXA100ARA100MD55G
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R

Descriptions

Descriptions of Yageo Group T520A106M010ATE080 provided by its distributors.

10UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-20%, T520 SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206
Cap Ta Polymer 10Uf 10Vdc 20% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes
CAP TANT POLY 10UF 10V 1206 / 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz
Capacitance uF = 10 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 80 / Leakage Current uA = 10 / Ripple Current A = 1.2 / Dissipation Factor % = 8 / Series = T520 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520A106M010AT E080
  • T520A106M010AT E080.
  • T520A106M010ATE080.