Yageo Group T520T107M004ATE070

Cap Tant Solid 100uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520T107M004ATE070.

IHS

Datasheet46 pages2 years ago

Newark

element14 APAC

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-61.79%

CAD Models

Download Yageo Group T520T107M004ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.53
Stock
77,045
21,398
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
150 mΩ
Leakage Current
40 µA
40 µA
Dissipation Factor
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Tant Solid 100uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Cap Tant Solid 100uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
T55 Series 100 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
CAPACITOR;TANTALUM;CAP 100 UF;TOL 20%;VOL-RTG 4 VDC;SMT;3528-21;ESR 35 MOHMS
Yageo GroupT491B107M004AT
Cap Tant Solid 100uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
T55 Series 100 uF ±20 % 4 V High Performance Solid Polymer Tantalum Capacitor

Descriptions

Descriptions of Yageo Group T520T107M004ATE070 provided by its distributors.

Cap Tant Solid 100uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
100¦ÌF 2000h@ 105¡ãC ¡À20% 4V 70m¦¸@ 100kHz 1411 3.5mm*2.8mm*1.2mm
Polymer Tantalum Capacitors 100UF 4V 3528
T520T107M004ATE070, YAGEO / KEMET ELECTRONICS
Capacitor Tant, 100Uf 4V 0.07 Ohm 20%, 3528-12; Capacitance:100Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:1411 [3528 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:0.07Ohmrohs Compliant: Yes |Kemet T520T107M004ATE070

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520T107M004ATE070.