What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T520T107M004ATE150

Cap Tant Polymer 100uF 4VDC T CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.15 Ohm 105C T/R
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520T107M004ATE150.

IHS

Datasheet46 pages2 years ago

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T520T107M004ATE150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.626
Stock
13,147
76,359
Authorized Distributors
5
4
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
150 mΩ
70 mΩ
Leakage Current
40 µA
40 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-06-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXTCJA107M006R0150
TCJ Series 1206 100 uF 6.3 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
KYOCERA AVXTCNS107M006R0250
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Panasonic6TPG100MG
100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
PanasonicETPU100MSI
TPU Series 0805 100 uF 2.5 V ±20% SMT Polymer Tantalum Solid Capacitor

Descriptions

Descriptions of Yageo Group T520T107M004ATE150 provided by its distributors.

Cap Tant Polymer 100uF 4VDC T CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.15 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
CAP, 100UF, 4V, TANT, POLYMER, CASE T; Capacitance: 100µF; Voltage Rating: 4V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: T; ESR: 0.15ohm; Operating Temperature Min: -55°C; Ope
Capacitor Tant, 100Uf 4V 0.15 Ohm 20%, 3528-12; Capacitance:100Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:1411 [3528 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:0.15Ohmrohs Compliant: Yes |Kemet T520T107M004ATE150

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.