Vishay T55B107M004C0045

T55 Series 100 uF ±20 % 4 V High Performance Solid Polymer Tantalum Capacitor
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T55B107M004C0045.

IHS

Datasheet27 pages2 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.405
$ 0.369
$ 0.369
Stock
15,002
28,116
28,116
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
45 mΩ
70 mΩ
70 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
10 %
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CAPACITOR;TANTALUM;CAP 100 UF;TOL 20%;VOL-RTG 4 VDC;SMT;3528-21;ESR 35 MOHMS
Cap Tant Solid 100uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, 100.UF 4V 20%
Cap Tant Solid 100uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R

Descriptions

Descriptions of Vishay T55B107M004C0045 provided by its distributors.

T55 Series 100 uF ±20 % 4 V High Performance Solid Polymer Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
CAPACITOR, TANTALUM, 100 UF, 20%, 4 VDC, SMT, 3528, ESR 0.045 OHMS
Tantalum Capacitor, 100Uf, 4V, Case B, Reel; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):4V; Manufacturer Size Code:B; Esr:0.045Ohm; Capacitor Case/Package:1411 [3528 Metric]; Product Length:3.5Mm; Qualification:- Rohs Compliant: Yes |Vishay T55B107M004C0045.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • T55B107M004C0045.