Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520B107M004ATE035

Capacitor; Tantalum; Cap 100 Uf; Tol 20%; Vol-rtg 4 VDC; SMT; 3528-21; Esr 35 Mohms
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B107M004ATE035.

IHS

Datasheet46 pages3 years ago

Farnell

Electro Sonic

TME

element14 APAC

Inventory History

3 month trend:
-59.86%

CAD Models

Download Yageo Group T520B107M004ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.6
$ 0.6
Stock
151,560
241,527
241,527
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Leakage Current
40 µA
40 µA
40 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

T55 Series 100 uF ±20 % 4 V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 100uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
T55 Series 100 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
Yageo GroupT491B107M004AT
Cap Tant Solid 100uF 4V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.9 Ohm 125C T/R
Cap Tant Solid 100uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
Yageo GroupT494B107M004AT
Tantalum Capacitor, Multilayer, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411

Descriptions

Descriptions of Yageo Group T520B107M004ATE035 provided by its distributors.

CAPACITOR;TANTALUM;CAP 100 UF;TOL 20%;VOL-RTG 4 VDC;SMT;3528-21;ESR 35 MOHMS
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
Cap Tant Polymer 100uF 4VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.035 Ohm 105C T/R
Cap Tant Pol, 100Uf, 4V, 1411; |Kemet T520B107M004ATE035
100μF 2000h@ 105°C ±20% 4V 35mΩ@ 100kHz 1411 SMD mount 3.5mm*2.8mm*2.1mm
Polymer Tantalum Capacitors 100UF 4V 3528
TANT CAP, 100UF, 4V, 1.9A, B SIZE, 1411;
T520B107M004ATE035, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520B107M004ATE035.