Yageo Group T520B337M2R5ATE070

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B337M2R5ATE070.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-1.21%

CAD Models

Download Yageo Group T520B337M2R5ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.544
$ 0.58
$ 0.58
Stock
8,775
191,664
191,664
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
35 mΩ
35 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

T55 Series 330 uF ±20% 2.5V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105°C T/R
KYOCERA AVXTPSD337M006R0070
Cap Tant Solid 330uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.07 Ohm 125°C T/R
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 105°C T/R
KYOCERA AVXTCJB337M002R0045
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 125°C T/R
KYOCERA AVXTCJB337M002R0035
Cap Tant Solid 330uF 2.5V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.035 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520B337M2R5ATE070 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411
CAP TANT POLY 330UF 2.5V 3528 / Tantalum, Polymer Tantalum, T520, 330 uF, 20%, 2.5 V, 3528, SMD, Polymer, Molded, Low ESR, Non-Combustible, 70 mOhms, Height Max = 2.1mm
CAP, 330µF, 2.5V, 20%; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 330Uf, 2.5V; Capacitance:330Μf; Capacitance Tolerance:± 20%; Voltage(Dc):2.5V; Manufacturer Size Code:B; Esr:0.07Ohm; Capacitor Case/Package:1411 [3528 Metric]; Product Length:3.5Mm; Product Width:2.8Mm Rohs Compliant: Yes |Kemet T520B337M2R5ATE070

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.