Yageo Group T520B107M006ATE015

100UF Solid Polymer Tantalum Electrolytic Capacitor, 6.3 VDC +/-20%, T520 Series
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B107M006ATE015.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+31.97%

CAD Models

Download Yageo Group T520B107M006ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.639
$ 0.612
$ 0.612
Stock
804,166
486,920
486,920
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
25 mΩ
25 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Polymer 100uF 6.3VDC T CASE 20%( 3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
KYOCERA AVXTCJA107M006R0150
TCJ Series 1206 100 uF 6.3 V ±20% SMT Solid Polymer Tantalum Chip Capacitor
KYOCERA AVXTCJB107M006R0055
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.055 Ohm 105°C T/R
KYOCERA AVXRSL0J101MCN1GB
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 4.2mm) SMD 0.018 Ohm 3200mA 2000h 105C T/R
KYOCERA AVXTCJB107M004R0040
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210
Cap Aluminum Organic 100uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R

Descriptions

Descriptions of Yageo Group T520B107M006ATE015 provided by its distributors.

100UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, T520 SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
Tantalum Capacitors – Polymer; KEMET; T520B107M006ATE015; 100 µF; 15 mOhm; 20 %; 6.3 V
TANTALUM CAPACITOR 100UF6.3V 0.015 OHM 3528-21 20%
Tantalum Capacitor 100Uf6.3V 0.015 Ohm 3528-21 20%, Full Reel; Capacitance:100Μf; Capacitance Tolerance:± 20%; Voltage(Dc):6.3V; Manufacturer Size Code:B; Esr:0.015Ohm; Capacitor Case/Package:1411 [3528 Metric]; Product Width:2.8Mmrohs Compliant: Yes |Kemet T520B107M006ATE015

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520B107M006ATE015.