| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 493-3819-1-ND | 3,500 | 1 | Cut Tape | ||||||||
| TTI | RSL0J101MCN1GB | 1,000 | 1K | Tape & Reel | 2h | |||||||
| Newark | RSL0J101MCN1GB | 0 | 1K | Tape & Reel | ||||||||
| Future Electronics | RSL0J101MCN1GB | 0 | 1K | Tape & Reel | ||||||||
| TTI Asia | RSL0J101MCN1GB | Contact | 3h |
Download datasheets and manufacturer documentation for KYOCERA AVX RSL0J101MCN1GB.
Download KYOCERA AVX RSL0J101MCN1GB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX RSL0J101MCN1GB provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX RSL0J101MCN1GB.