What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T520T107M006APE070

Cap Tant Polymer 100uF 6.3VDC T CASE 20%( 3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520T107M006APE070.

IHS

Datasheet46 pages2 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-3.53%

CAD Models

Download Yageo Group T520T107M006APE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.766
$ 0.766
Stock
310,723
292,102
292,102
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
8 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-04-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Panasonic6TPG100MG
100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
KYOCERA AVXTCJT107M006R0070
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1210
United Chemi-ConAPXA6R3ARA101ME60G
Cap Aluminum Polymer 100uF 6.3V 20% (5 X 5.7mm) SMD 0.035 Ohm 1380mA 2000h 105°C T/R
100UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, T520 SERIES
Panasonic6TPH100MABC
TPH Series 1206 100 uF 6.3 V ±20% SMT Polymer Tantalum Solid Capacitor

Descriptions

Descriptions of Yageo Group T520T107M006APE070 provided by its distributors.

Cap Tant Polymer 100uF 6.3VDC T CASE 20%( 3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
100¦ÌF 2000h@ 105¡ãC ¡À20% 6.3V 70m¦¸@ 100kHz 1411 3.5mm*2.8mm*1.2mm
T520T107M006APE070, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520T107M006APE070.