Panasonic 6TPE100MPB

Panasonic 6TPE100MPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPE100MPB.

IHS

Datasheet7 pages7 years ago

Panasonic

Upverter

element14 APAC

Master Electronics

Inventory History

3 month trend:
+376%

CAD Models

Download Panasonic 6TPE100MPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.694
$ 0.413
$ 0.413
Stock
552,579
922,027
922,027
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
40 mΩ
40 mΩ
Leakage Current
63 µA
63 µA
63 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2009-07-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic6TPE100MAZB
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1411
Panasonic8TPE100MAZB
Panasonic 8TPE100MAZB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPG100M
100UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Yageo GroupT491C107M006AT
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
KYOCERA AVXTAJC107M006RNJ
Cap Tant Solid 100uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312

Descriptions

Descriptions of Panasonic 6TPE100MPB provided by its distributors.

Panasonic 6TPE100MPB - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411
100¦ÌF Molded Tantalum Polymer Capacitor 6.3V 1411 (3528 Metric) 25 mOhm
100uF 6.3V Polymer Tantalum Capacitor, 25mR ESR, 105¡ãC, 3528 SMD
Cap Tant Solid 100uF 6.3V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528,B2 0.025 Ohm 105°C Embossed T/R
Avnet Japan
Cap Ta Polymer 100Uf 6.3Vdc 25M Ohm Smd; Rohs Compliant: Yes
Capacitance uF = 100 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = B2 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 63 / Ripple Current A = 1.6 / Dissipation Factor % = 8 / Series = TPE / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPE100MPB.