Yageo Group T510X477M006ATE030

Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R
$ 5.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T510X477M006ATE030.

IHS

Datasheet15 pages2 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-46.43%

CAD Models

Download Yageo Group T510X477M006ATE030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.55
$ 1.313
$ 1.313
Stock
19,112
52,412
52,412
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
400 mΩ
400 mΩ
Leakage Current
29.6 µA
29.6 µA
29.6 µA
Dissipation Factor
6 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPME477M006R0030
Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.03 Ohm 125°C T/R
Yageo GroupT491X477M006AT
Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 1.5 Ohm 125C T/R
Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.065 Ohm 125C Automotive T/R
KYOCERA AVXTPME477M006R0018
Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
KYOCERA AVXTAJY477M006RNJ
Cap Tant Solid 470uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 (1%FR) 0.2 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T510X477M006ATE030 provided by its distributors.

Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
CAP, 470µF, 6.3V, 20%; Capacitance: 470µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T510 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Temperature Ma
Tantalum Capacitor, 470Uf 6.3V 0.03 Ohm 20%, 7343-43, Full Reel; Rango De Producto:Serie T510; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:6.3V; Cubierta Del Condensador De Tantalio:2917 [Métrica 7343] |Kemet T510X477M006ATE030

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T510X477M006AT E030
  • T510X477M006ATE030.