KYOCERA AVX TPME477M006R0018

Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
$ 5.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPME477M006R0018.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages13 years ago

Newark

AVX

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 5.905
$ 3.986
$ 3.986
Stock
17,703
13,377
13,377
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
30 mΩ
30 mΩ
Leakage Current
28 µA
28 µA
28 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-03-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Panasonic6TPE470MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, T520 SERIES
Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.018 Ohm 105°C T/R
Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R
KYOCERA AVXTPME477K006R0018
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
KYOCERA AVXTPME477K006R0023
Cap Tant Solid 470uF 6.3V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.023 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPME477M006R0018 provided by its distributors.

Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.018 Ohm 125°C T/R
TPM Series 470 uF ±20% 6.3V Surface Mount Ultra Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Tantalum (dry/solid)
2917 (7343Metric) TPM 6.3V 470muF 卤20% 0.287Lx0.169W 7.30mmx4.30mm
TPM TANT 470UF 6.3V 20% CASE E

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX