Yageo Group T495X477M006ATE065

Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.065 Ohm 125C Automotive T/R
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X477M006ATE065.

IHS

Datasheet1 page3 years ago

_legacy Avnet

Newark

Jameco

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T495X477M006ATE065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.716
$ 1.313
$ 1.313
Stock
5,572
52,412
52,412
Authorized Distributors
5
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
400 mΩ
400 mΩ
Leakage Current
29.6 µA
29.6 µA
29.6 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPSE477M006R0050
Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.05 Ohm 125°C T/R
Yageo GroupT491X477M006AT
Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.4 Ohm 125C T/R
KYOCERA AVXTPSE477M006R0100
Cap Tant Solid 470uF 6.3V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSE477M006R0060
Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.06 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T495X477M006ATE065 provided by its distributors.

Cap Tant Solid 470uF 6.3V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.065 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
SMD Tantalum Cap. 470uF 6,3V X Taped
CAP, 470UF, 6.3V, TANT, CASE X; Capacitance: 470µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T495 Series; Capacitance Tolerance: ± 20%; Operating Temperature Min: -55°C; Operating Tempe
Capacitor Tant470Uf6.3V 0.065 Ohm 7343-43 20%; Capacitance:470Μf; Capacitance Tolerance:± 20%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:0.065Ohmrohs Compliant: Yes |Kemet T495X477M006ATE065

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X477M006AT E065