Yageo Group T495D337K004ATE045

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D337K004ATE045.

IHS

Datasheet28 pages4 years ago

Factory Futures

DigiKey

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group T495D337K004ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.643
$ 0.662
$ 0.662
Stock
59,323
21,033
21,033
Authorized Distributors
4
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
700 mΩ
700 mΩ
Leakage Current
13.2 µA
13.2 µA
13.2 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-03-13
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTPSD337K004R0045
Cap Tant Solid 330uF 4V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.045 Ohm 125C T/R
KYOCERA AVXTPSX337K004R0100
Cap Tant Solid 330uF 4V X CASE 10%( 7.3 X 4.3 X 1.5mm) Inward L SMD 7343-15 0.1 Ohm 125C T/R
KYOCERA AVXTAJD337K004RNJ
Cap Tant Solid 330uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
Panasonic4TPB330ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T495D337K004ATE045 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
CAPACITOR, TANTALUM SMD, LOW ESR, 330UF, 4V, 10%
Capacitor,330Uf,4Vdc,10-% Tol,10+% Tol |Kemet T495D337K004ATE045
2917 (7343Metric) T495 4V 330muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
330¦ÌF 2000h@ 85¡ãC ¡À10% 4V 45m¦¸ 2917 7.3mm*4.3mm*3.1mm
T495D337K004ATE045, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.