Yageo Group T491D337K004AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491D337K004AT.

IHS

Datasheet23 pages2 years ago

Farnell

_legacy Avnet

Jameco

RS (Formerly Allied Electronics)

CAD Models

Download Yageo Group T491D337K004AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 1.643
$ 1.643
Stock
21,033
59,323
59,323
Authorized Distributors
3
4
4
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
45 mΩ
45 mΩ
Leakage Current
13.2 µA
13.2 µA
13.2 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJC337K004RNJ
Cap Tant Solid 330uF 4V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.3 Ohm 125C T/R
Yageo GroupT491C337K004AT
Cap Tant Solid 330uF 4V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Cap Tant Solid 330uF 4V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.7 Ohm 125C Automotive T/R
KYOCERA AVXTPSC337K004R0100
Cap Tant Solid 330uF 4V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
Yageo GroupT491D337M004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
KYOCERA AVXTAJC337M004RNJ
Cap Tant Solid 330uF 4V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T491D337K004AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 4volt 330uF 10% Lead Free
CAP, 330UF, 4V, TANT, CASE D; Capacitance: 330µF; Voltage Rating: 4V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperatu
Capacitor Tant, 330Uf 4V, 0.7 Ohm, 0.1, 7343-31; Capacitance:330Μf; Capacitance Tolerance:± 10%; Capacitor Case Style:2917 [7343 Metric]; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Esr:0.7Ohmrohs Compliant: Yes |Kemet T491D337K004AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.