KYOCERA AVX TPSD337K004R0045

Cap Tant Solid 330uF 4V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.045 Ohm 125C T/R
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD337K004R0045.

IHS

Datasheet12 pages3 years ago

element14 APAC

Newark

AVX

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TPSD337K004R0045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.38
$ 1.38
Stock
11,041
21,104
21,104
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
35 mΩ
35 mΩ
Leakage Current
13.2 µA
13.2 µA
13.2 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-11-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTPSX337K004R0100
Cap Tant Solid 330uF 4V X CASE 10%( 7.3 X 4.3 X 1.5mm) Inward L SMD 7343-15 0.1 Ohm 125C T/R
KYOCERA AVXTAJD337K004RNJ
Cap Tant Solid 330uF 4V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125°C T/R
KYOCERA AVXTAJX337K004RNJ
Cap Tant Solid 330uF 4V X CASE 10% (7.3 X 4.3 X 1.5mm) Inward L SMD 7343-15 0.3 Ohm 125C T/R
Panasonic4TPB330ML
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917

Descriptions

Descriptions of KYOCERA AVX TPSD337K004R0045 provided by its distributors.

Cap Tant Solid 330uF 4V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.045 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917
Capacitor tantalum TPS 2917 330uF 4V
RS APAC
CAP, 330µF, 4V, 10%, 2917, SMD
2917 (7343Metric) TPS 4V 330muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
330¦ÌF ¡À10% 4V 45m¦¸ 2917 7.3mm*4.3mm*3.1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX