Panasonic 4TPB330ML

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917
$ 1.014
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TPB330ML.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages21 years ago

Upverter

element14 APAC

Newark

TME

Inventory History

3 month trend:
+40.82%

CAD Models

Download Panasonic 4TPB330ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.014
$ 1.298
$ 1.298
Stock
53,131
203,265
203,265
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
12 mΩ
12 mΩ
Leakage Current
132 µA
132 µA
132 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2026-10-30
LTD Date2027-04-28
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic4TPE330MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic4TPF330ML
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, 2917
Cap Tant Solid 330uF 4V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.009 Ohm 105°C T/R
Cap Tant Solid 330uF 4V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.012 Ohm 105°C T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 330UF 3V 20%
KYOCERA AVXTCJD337M004R0025
Cap Tant Solid 330uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.025 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 4TPB330ML provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic 4TPB330ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
330UF SMD SOLID POLYMER TANTALUM CAPACITOR, 4 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Solid 330uF 4V D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343,D3L 0.04 Ohm 105°C Embossed T/R
Avnet Japan
CAPACITOR, 330UF 4V CAPACITOR, 330UF 4V; CAPACITANCE:330UF; VOLTAGE RATING, DC:4V; CAPACITOR DIELECTRIC TYPE:TANTALUM ELECTROLYTIC; SERIES:TPB; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. MIN:-55(DEGREE C); TEMP, OP. MAX:105(DEGREE ;ROHS COMPLIANT: YES
CAPACITOR, 330UF, 4V; Application:General Purpose; Capacitance:330µF; Tolerance, Capacitance:± 20%; Series:TPB; Voltage, Rating:4V dc; Capacitor Dielectric Type:Tantalum; Case Style:D3L; Termination Type:SMD; DC Ripple Current:2000mA; External Depth:2.8mm; External Length / Height:7.3mm; Leakage Current:132µA; Operating Temperature Range:-55°C to +105°C; Quantity, Reel:2500; Resistance, ESR:40mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:4V; Width, External:4.3mm; Width, Tape:12mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TPB330ML.