What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T491C105K050ATAUTO

Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 5.5 Ohm 125C T/R
$ 0.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C105K050ATAUTO.

IHS

Datasheet1 page3 years ago

Inventory History

3 month trend:
+31.06%

CAD Models

Download Yageo Group T491C105K050ATAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.273
$ 0.273
Stock
17,687
477,100
477,100
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2413
2413
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4.8 Ω
4.8 Ω
4.8 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
-
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-24
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXTAJC105K050RNJ
Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
KYOCERA AVXTAJC105K050SNJ
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 5.5 Ohm 125°C T/R
NIC ComponentsNTC-T105K50TRCF
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 4.6 Ohm 125°C T/R
NIC ComponentsNTC-T105K35TRBF
Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.8 Ohm 125C T/R
KYOCERA AVXTAJB105K035SNJ
Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.5 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C105K050ATAUTO provided by its distributors.

Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 5.5 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312
Tantalum Capacitors - Solid SMD 50V 1uF 2412 10 % ESR=25mOhms AECQ200
CAP, TANTALUM, 1UF, 50V, C SIZE, 2312; Capacitance:1µF; Voltage(DC):50V; Capacitor Case / Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; ESR:4.8ohm; Manufacturer Size Code:C; Failure Rate:-; Ripple Current:151mA RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.