NIC Components NTC-T105K35TRBF

Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.8 Ohm 125C T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NTC-T105K35TRBF.

IHS

Datasheet8 pages4 years ago

NIC Components

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.18
$ 0.18
Stock
4,000
786,415
786,415
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
4.8 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491C105K050AT
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125C T/R
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 4.6 Ohm 125°C T/R
KYOCERA AVXTAJC105K050RNJ
Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.6 Ohm 125C T/R
KYOCERA AVXTAJC105K050SNJ
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 5.5 Ohm 125°C T/R
Yageo GroupT494A105K016AH
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125C Automotive T/R

Descriptions

Descriptions of NIC Components NTC-T105K35TRBF provided by its distributors.

Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411
NTC-T Series 1 uF ±10% 35 V Surface Mount Tantalum Chip Capacitor
Tantalum Electrolytic Capacitors; General Purpose; Molded Case

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTC-T105 K 35TRBF