KYOCERA AVX TAJC105K050SNJ

Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 5.5 Ohm 125°C T/R
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC105K050SNJ.

IHS

Datasheet13 pages4 years ago

Newark

Inventory History

3 month trend:
-1.11%

CAD Models

Download KYOCERA AVX TAJC105K050SNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.393
$ 0.33
$ 0.33
Stock
13,734
263,868
263,868
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5.5 Ω
5.5 Ω
5.5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupT491C105K050AT
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125C T/R
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 4.6 Ohm 125°C T/R
KYOCERA AVXTAJB105K035SNJ
Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 6.5 Ohm 125C T/R
Yageo GroupT494C105K050AT
Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTPSC105K050R2500
Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
Yageo GroupT491A105K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206

Descriptions

Descriptions of KYOCERA AVX TAJC105K050SNJ provided by its distributors.

Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 5.5 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312
6032-28 TANTALUM CAPACITOR tantalum capacitor 50V 1muF 10%
1¦ÌF ¡À10% 50V 5.5¦¸ 6032-28 6mm*3.2mm*3.2mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX