KYOCERA AVX TAJC105K050RNJ

Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAJC105K050RNJ.

Amar Radio Corporation

Datasheet13 pages4 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-8.06%

CAD Models

Download KYOCERA AVX TAJC105K050RNJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupT491C105K050AT
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 4.8 Ohm 125C T/R
Cap Tant Solid 1uF 50V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 4.6 Ohm 125°C T/R
Yageo GroupT491C105M050AT
Solid Tantalum Capacitor 1µF 50V 20% SMD Tape and Reel
KYOCERA AVXTAJC105M050RNJ
Cap Tant Solid 1uF 50V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
Yageo GroupT494C105K050AT
Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTPSC105K050R2500
Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TAJC105K050RNJ provided by its distributors.

Cap Tant Solid 1uF 50V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 5.5 Ohm 125C T/R
STANDARD AND LOW PROFILE TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312
TAJ Series 1 uF ±10 % 50V Surface Mount Standard Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 1 UF;TOL 10%;VOL-RTG 50 VDC;SMT;6032;ESR 5.5 OHMS;TR
Tantalum Capacitors; TAJC105K050RNJ; AVX; 6 mm; 1 µF; Surface Mount; 50 V
Tantalum Capacitors C6032-28 1µF ±10% 50V 5.5Ω 6.00 x 3.20mm 2.80mm 141mA
Tantalum Capacitor, 1Uf, 50V, 5.5 Ohm, 0.1, 2312, Full Reel; Capacitance:1Μf; Voltage(Dc):50V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:5.5Ohm; Manufacturer Size Code:C; Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC105K050RNJ.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJC105K050RNJ.