What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TAP476K020CRW

Cap Tant Solid 47uF 20V 10% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C T/R
$ 1.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP476K020CRW.

IHS

Datasheet5 pages4 years ago

Newark

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.408
$ 1.03
$ 1.03
Stock
36,628
31,390
31,390
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
1.2 Ω
Leakage Current
7.5 µA
7.5 µA
7.5 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP476K016FCS
Cap Tant Solid 47uF 16V 10% (8 X 16.8mm) Radial 5mm 1.3 Ohm 125°C Bulk
KYOCERA AVXTAP476K016BRW
Cap Tant Solid 47uF 16V 10% (8 X 15.5mm) Radial 5mm 1.3 Ohm 125°C T/R
KYOCERA AVXTAP476K016GSB
Cap Tant Solid 47uF 16V 10% (8 X 13mm) Radial 3.18mm 1.3 Ohm 125°C Bulk
Yageo GroupT356J476K016AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT350J476K016AS
CAP TANT 47UF 10% 16V RADIAL / 47 μF Conformal Coated Tantalum Capacitors 16 V Radial 1.3Ohm
Cap Tant Solid 47uF 10V 10% (6 X 10.16mm) Radial 2.54mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX TAP476K020CRW provided by its distributors.

Cap Tant Solid 47uF 20V 10% (8.5 X 14mm) Radial 5mm 1.2 Ohm 125°C T/R
TAP Series 47 uF ±10% 20 V Radial Solid Resin Dipped Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Capacitor Tant, 47Uf, 20V, 1.2 Ohm, 0.1, Rad
Radial TAP 20V 47muF ±10% 0.335Dia 8.50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX