Yageo Group T356C225K035AT7301

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356C225K035AT7301.

IHS

Datasheet14 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+426%

CAD Models

Download Yageo Group T356C225K035AT7301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.857
$ 1.743
$ 1.743
Stock
69,043
62,408
62,408
Authorized Distributors
4
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXTAP225K035SCS
Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP225K035SRW
Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP225K035CCS
Cap Tant Solid 2.2uF 35V 10% (4.5 X 9mm) Radial 5mm 5 Ohm 125°C Bulk
Yageo GroupT350C225K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT354C225K035AT
Cap Tant Solid 2.2uF 35V 10%( 5 X 9.6mm) Radial 6.35mm 125C Bulk
Yageo GroupT352C225K035AT
Cap Tant Solid 2.2uF 35V 10% (5 X 11.2mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of Yageo Group T356C225K035AT7301 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10%
Dipped tantalum capacitor 10% 2.2muF 35V
CAP, TANTALUM, 2.2UF, 35VDC, RADIAL;
T356C225K035AT7301, YAGEO / KEMET ELECTRONICS
2.2¦ÌF ¡À10% 35V 5¦¸ 9.6mm*9.6mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.