Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX TAP225K035SCS

Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TAP225K035SCS.

Amar Radio Corporation

Datasheet5 pages4 years ago

Farnell

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
+17.55%

CAD Models

Download KYOCERA AVX TAP225K035SCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.396
$ 0.396
Stock
147,054
81,533
81,533
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date1999-10-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

KYOCERA AVXTAP225K025SCS
Capacitor Tantalum Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125C Bulk
KYOCERA AVXTAP225M035CCS
2.2UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP225K025SRW
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX TAP225K035SCS provided by its distributors.

Cap Tant Solid 2.2uF 35V 10% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
TAP Series 2.2uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
CAPACITOR, TANTALUM, 2.2 UF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, B, RADIAL LEADED
DIPPED RADIAL CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Tantalum Capacitor, 2.2Uf, 35V, 5 Ohm, 0; |Kyocera Avx TAP225K035SCS.
TAP Radial tantalum capacitor 0.177Dia 4.50mm ±10% 2.2muF 35V
Capacitor/Tantalum 2.2UF 35V 10%,Radial,ESR:5Ohm,2.5mm Bulk

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAP225K035SCS.